onsemi H11D1300

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.395
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11D1300.

IHS

Datasheet12 pages25 years ago

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

VishayH11A1
H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8101
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 50 %
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Lite-OnCNY17F-4
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
onsemiMOC8104
OPTOCOUPLER, TRANSISTOR OUTPUT, NO BASE, 6-PIN DIP, 160-255%
ToshibaTLP372(F)
Optocoupler with transistor output; TOSHIBA; TLP372(F); 1; 300 V; 6; PDIP

Descriptions

Descriptions of onsemi H11D1300 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
6-DIP (0.300 7.62mm) 1 DC Obsolete Optoisolator Transistor Output 20% @ 10mA 5300Vrms 100mA -55C~100C
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OptoCouplers & OptoIsolators HV PHOTO TRAN
The H11DX and 4N38 are photo transistor-type optically coupled optoisolators. An infrared emitting diode manufactured from specially grown gallium arsenide is selectively coupled with a high voltage NPN silicon photo transistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd