| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | H11AV1SR2VM | 6,000 | 5K | 4h | ||||||||
| Verical | H11AV1SR2VM | 2,925 | 1270 | |||||||||
| Rochester Electronics | H11AV1SR2VM | 3,925 | 2h | |||||||||
| Flip Electronics | H11AV1SR2VM | 6,000 | 22h | |||||||||
| Newark | H11AV1SR2V-M | 0 | 1K | Tape & Reel |
Download onsemi H11AV1SR2VM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi H11AV1SR2VM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: