Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBPC1210W

Bridge Rectifier, 4 Elements, 1kV, 300A, 5μA, 12A, GBPC-W, TH, 29mm × 29mm × 11.23mm
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1210W.

Electro Sonic

Datasheet7 pages6 years ago

IHS

onsemi

Newark

_legacy Avnet

Inventory History

3 month trend:
-6.36%

CAD Models

Download onsemi GBPC1210W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.261
$ 3.34
Stock
96,675
9,982
Authorized Distributors
6
5
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Case/Package
Module
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiGBPC1502W
Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bag
onsemiGBPC1501W
100V 300A 5μA 15A bridge,4elements CASE GBPC-W Through hole mounting 29mm*29mm*11.23mm
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm
onsemiGBPC2501W
Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC-W Bag

Descriptions

Descriptions of onsemi GBPC1210W provided by its distributors.

Bridge Rectifier, 4 Elements, 1kV, 300A, 5μA, 12A, GBPC-W, TH, 29mm × 29mm × 11.23mm
Diode Rectifier Bridge Single 1KV 12A 4-Pin Case GBPC-W Bag
Bridge Rectifier Diode, 1 Phase, 12A, 1000V V(RRM), Silicon
300A 1.1V@6A 12A 1kV GBPC-W Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1V 12A GBPC-W
RECT BRIDGE GPP 12A 1000V GBPC-W
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:1000V; Forward Current, If(AV):12A; Forward Voltage Max, VF:1.1V; Power Dissipation, Pd:83.3W; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1210-W