Vishay GBPC2502W-E4/51

GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC2502W-E4/51.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

X-ON

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.29%

Alternate Parts

Price @ 1000
$ 2.86
$ 2.333
$ 2.333
Stock
36,998
88,931
88,931
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W

Descriptions

Descriptions of Vishay GBPC2502W-E4/51 provided by its distributors.

GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk
Vishay bridge rectifier, 140 V, 25 A, flat bridge, GBPC2502W-E4/51
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon
25A,200V,GPP,BRIDGE RECT.,40mil Lead Wi
BRIDGE RECT. 25A 200V GBPC-W RoHSconf
RECTIFIER BRIDGE 25A 200V GBPC-W
Diode; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):25A; Forward Voltage Max, VF:1.1V; Operating Temperature Range:-55°C to +150°C; Package/Case:GBPC-W; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2502W-E451
  • GBPC2502W-E4\51