onsemi FSUSB242UCX

FSUSB242 Series 5.5 V 5 Ohm Type-C USB Port Protection Switch - WLCSP-9
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB242UCX.

onsemi

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

ODG (Origin Data Global)

Farnell

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.38%

CAD Models

Download onsemi FSUSB242UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi FSUSB242UCX provided by its distributors.

FSUSB242 Series 5.5 V 5 Ohm Type-C USB Port Protection Switch - WLCSP-9
TYPE C USB PROTECT SWITCH / USB Switch IC 2 Channel 9-WLCSP (1.2x1.2)
Power Supply Support Circuit, Fixed, 1 Channel, PBGA9
USB PD CONTROLLER, Fixed, 1 Channel, PBGA9
Analog Switch Dual SPDT 9-Pin WLCSP T/R
USB TYPE-C PORT PROTECTION SW, WLCSP-9; USB IC Type: USB Type-C Port Protection; USB Standard: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: WLCSP; No. of P; Available until stocks are exhausted
FSUSB242 - USB TYPE-C PORT PROTE
TYPE C USB PROTECT SWITCH/ REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd