onsemi FSTU32160AMTDX

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin TSSOP W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTU32160AMTDX.

IHS

Datasheet7 pages25 years ago
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
FST3253 Series 1-Element Input Multiplexer/Demultiplexer Bus Switch - TSSOP-16
FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 decoder circuit 10Ohm 250ps 5V 6.5mm
Texas InstrumentsSN74CBT3384APW
4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi FSTU32160AMTDX provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin TSSOP W T/R
4V~5.5V TSSOP-56 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Exchanger, CBT/FST/QS/5C/B Series, 16-Func, 1-Bit, True Output, CMOS, PDSO56
Encoders, Decoders, Multiplexers & Demultiplexers Multi/Dem Bus Switch
IC MUX/DEMUX 16 X 1:2 56-TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:to 32-Bit Multiplexer/Demultiplexer; Package/Case:56-TSSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd