onsemi FST3253MTCX

FST3253 Series 1-Element Input Multiplexer/Demultiplexer Bus Switch - TSSOP-16
$ 0.295
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3253MTCX.

Fairchild Semiconductor

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago
Technical Drawing1 page19 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3253MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74CBT3253CPWR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control

Descriptions

Descriptions of onsemi FST3253MTCX provided by its distributors.

FST3253 Series 1-Element Input Multiplexer/Demultiplexer Bus Switch - TSSOP-16
0.25ns@ 4V~5.5V single-phase 2 8 1 4V 5.5V 128mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
CBT/FST/QS/5C/B e4 3253 2x 4:1 multiplexer circuit 250ps 5V 900mum 128mA
DUAL 4:1 MULTIPLXER/DEMULTIPLXER BUS SWITCH Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16
MUX/DEMUX, DUAL, 4 I/P, WTSSOP-16; Logic Family / Base Number: -; Logic Type: Multiplexer / Demultiplexer Bus Switch; No. of Channels: 2Channels; Line Configuratio; Available until stocks are exhausted Alternative available
Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:3253; On Resistance, Rds(on):4ohm; Turn Off Time:5.8ns; Turn On Time:5.3ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild Switch FST3253 is a dual 4:1 high-speed CMOS TTL-compatible multiplexer/demultiplexer bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, S0 and S1 connect the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3253MTCX.