onsemi FST34X2245QSPX

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80
$ 1.35
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST34X2245QSPX.

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-03
LTD Date2010-12-03

Descriptions

Descriptions of onsemi FST34X2245QSPX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 128mA 5V 1.25ns
ROHS3Compliant DUAL TRUE GULL WING multiplexer circuit -40C~85C 20.5mm 5V 1.25ns
QVSOP-80 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 4-Element 8-IN 80-Pin QVSOP T/R
Switch Products 32-Bit Bus Switch
IC SWITCH BUS 32BIT TTL 80-QVSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd