onsemi FST3244MTCX

250μs single-phase 8 8 2 4V 5.5V 128mA -128mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
$ 0.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3244MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3244MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.478
$ 0.478
Stock
1,412,105
994,711
994,711
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3125PWR
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
Texas InstrumentsSN74CBT3384CPW
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 12Ohm 5ns 5V
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP Semiconductors74ABT573APW,118
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74CBT3253CPW
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTS3384PW
10-BIT FET BUS SWITCH WITH SCHOTTKY DIODE CLAMPING | IC SWITCH BUS FET 10BIT 24-TSSOP
2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FST3244MTCX provided by its distributors.

250μs single-phase 8 8 2 4V 5.5V 128mA -128mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
FST3244 Series 5.5 V 8-Bit Hi Speed CMOS TTL-Compatible Bus Switch - TSSOP-20
CBT/FST/QS/5C/B e4 3244 4x 1:1 decoder circuit 11Ohm 6.2ns 5V 6.5mm
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R
Signal Switch/Codec/Multiplexer
IC SWITCH BUS 8BIT TTL 20TSSOP
The FST3244 switch provides eight-bits of high-speed, CMOS, TTL-compatible bus switching in a standard ’244 pin-out. The low on resistance allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as two four-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3244MTCX.