Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FST6800MTCX

TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST6800MTCX.

IHS

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST6800MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.611
$ 0.611
Stock
197,585
628,928
628,928
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
10
10

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74ABT377APWR
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT543APWR
Octal Registered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74ABT543APW
Octal egistered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT573APW,118
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
OCTAL BIDIRECTIONAL TRANSCEIVER WITH 3-STATE INPUTS/OUTPUTS | IC TXRX NON-INVERT 5.5V 20TSSOP

Descriptions

Descriptions of onsemi FST6800MTCX provided by its distributors.

TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Switch 1-Element 10-IN 24-Pin TSSOP W T/R
single-phase 1 4V 5.5V TSSOP-24 SMD mount
10-Bit Bus Switch with Precharged Outputs
FST6800MTCX, MOTOR DRIVERS / CONTROLLERS;
Switch Products 10-Bit Bus Switch
IC,FST6800MTCX,FAIRCHILD SEMI< NV
BUS DRIVER, CBT/FST/QS/5C/B SERI
10-BIT BUSSWITCH W/ PRECHARGED O
Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:6800; On Resistance, Rds(on):4ohm; Turn Off Time:7.3ns; Turn On Time:6.2ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild Switch FST6800 provides 10-bits of high-speed CMOS TTL-compatible bus switching. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device precharges the B Port to a selectable bias voltage (Bias V) to minimize live insertion noise. The device is organized as a 10-bit switch with a bus enable (OE#) signal. When OE# is LOW, the switch is ON and Port A is connected to Port B. When OE# is HIGH, the switch is OPEN and the B Port is precharged to BiasV through an equivalent 10-kohm resistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd