Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSSD07BQX

FSSD07 Series 3.6 V 5 Ohm 1-Bit/4-Bit SD/SDIO & MMC Dual-Host Multiplexer-MLP-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSSD07BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

CAD Models

Download onsemi FSSD07BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-14
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiFSSD06UMX
FSSD06 Series 3.6 V 6 Ohm Surface Mount Analog Switch - UQFN-24
onsemiFSSD06BQX
SD/SDIO AND MMC TWO-PORT MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, PQCC24
onsemiFSSD07UMX
1BIT/4BIT SD/SDIO - MMC DUAL HOST MULTIPLEXER - 24LD,UMLP,QUAD, NON-JEDEC, 2.5 X 3.4MM BODY
Texas InstrumentsSN74AVCA406LGQSR
e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 15muA
Texas InstrumentsSN74AVCA406EZQSR
MMC and SD Card Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74AVCA406LZQSR
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of onsemi FSSD07BQX provided by its distributors.

FSSD07 Series 3.6 V 5 Ohm 1-Bit/4-Bit SD/SDIO & MMC Dual-Host Multiplexer-MLP-24
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PQCC24
DIFFERENTIAL MULTIPLEXER, 2 CHAN
6-Ch Sdio Switch Rohs Compliant: Yes
ANALOGUE MUX/DEMUX, 2:1, -40 TO 85DEG C
ANALOGUE MUX/DEMUX, 2: 1, -40 TO 85DEG C; Multiplexer Configuration: 2: 1; No. of Circuits: 1Circuits; On State Resistance Max: 10ohm; Supply Voltage Range: 1.65V to 3.6V; Analogue Multiplexer Case: MLP; No. of Pins: 24Pins; Ope
The FSSD07 is a 2:1 multiplexer that allows dual Secure Digital (SD), Secure Digital I/O (SDIO), and Multimedia Card (MMC) host controllers to share a common peripheral. The host controllers can be equal to, greater than, or less than peripheral card supply with minimal power consumption. This configuration enables dual host CMD, CLK, and D[3:0] signals to be multiplexed to a common peripheral.The architecture includes the necessary bi-directional data and command transfer capability for single high-voltage cards or dual-voltage supply cards. The clock path is a uni-directional buffer. Typical applications involve switching in portables and consumer applications: cell phones, digital cameras, home theater monitors, set-top boxes, and notebooks.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSSD07BQX.