Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSSD06UMX

FSSD06 Series 3.6 V 6 Ohm Surface Mount Analog Switch - UQFN-24
$ 1.159
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSSD06UMX.

Upverter

Technical Drawing1 page6 years ago

Newark

IHS

onsemi

Augswan

Inventory History

3 month trend:
-5.43%

CAD Models

Download onsemi FSSD06UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

onsemiFSSD07UMX
1BIT/4BIT SD/SDIO - MMC DUAL HOST MULTIPLEXER - 24LD,UMLP,QUAD, NON-JEDEC, 2.5 X 3.4MM BODY
onsemiFSSD07BQX
FSSD07 Series 3.6 V 5 Ohm 1-Bit/4-Bit SD/SDIO & MMC Dual-Host Multiplexer-MLP-24
onsemiFSSD06BQX
SD/SDIO AND MMC TWO-PORT MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, PQCC24
Texas InstrumentsSN74AVCA406EZQSR
MMC and SD Card Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74AVCA406LZQSR
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74AVCA406LGQSR
e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 15muA

Descriptions

Descriptions of onsemi FSSD06UMX provided by its distributors.

FSSD06 Series 3.6 V 6 Ohm Surface Mount Analog Switch - UQFN-24
SD/SDIO/MMC Multiplexer -40°C to 85°C 24-Pin UMLP T/R
Differential Multiplexer, 1 Func, 4 Channel, PQCC24
SD/SDIO and MMC 2-Port Multiplexer
Analog Multiplexer Quad SPDT 24-Pin UMLP T/R
FINISHED GOOD - 24LD,UMLP,QUAD, NON-JEDEC, 2.5 X 3.4MM BODY
ANALOGUE MUX/DEMUX, 2:1, -40 TO 85DEG C
ANALOGUE MUX, 2: 1, -40 TO 85DEG C; Multiplexer Configuration: 2: 1; No. of Circuits: 1Circuits; On State Resistance Max: 6ohm; Supply Voltage Range: 1.65V to 3.6V; Analogue Multiplexer Ca; Available until stocks are exhausted
The FSSD06 is a two-port multiplexer that allows Secure Digital (SD), Secure Digital I/O (SDIO), and Multimedia Card (MMC) host controllers to be expanded out to multiple cards or peripherals. This configuration enables the CMD, CLK, and D[3:0] signals to be multiplexed to dual-card peripherals. It is optimized for 1-bit / 4-bit SD / MMC applications. The architecture includes the necessary bi-directional data and command transfer capability for single high-voltage cards or dual-voltage supply cards. The clock path for the FSSD06 is a uni-directional buffer with an integrated pull-up for high-impedance mode. Typical applications involve switching in portables and consumer applications: cell phones, digital cameras, home theater monitors, portable GPS units, and printers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd