Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSSD06BQX

SD/SDIO AND MMC TWO-PORT MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, PQCC24
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSSD06BQX.

element14 APAC

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
-77.00%

CAD Models

Download onsemi FSSD06BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFSSD06UMX
FSSD06 Series 3.6 V 6 Ohm Surface Mount Analog Switch - UQFN-24
onsemiFSSD07UMX
1BIT/4BIT SD/SDIO - MMC DUAL HOST MULTIPLEXER - 24LD,UMLP,QUAD, NON-JEDEC, 2.5 X 3.4MM BODY
onsemiFSSD07BQX
FSSD07 Series 3.6 V 5 Ohm 1-Bit/4-Bit SD/SDIO & MMC Dual-Host Multiplexer-MLP-24
Texas InstrumentsSN74AVCA406EZQSR
MMC and SD Card Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74AVCA406LZQSR
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74AVCA406LGQSR
e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 15muA

Descriptions

Descriptions of onsemi FSSD06BQX provided by its distributors.

SD/SDIO AND MMC TWO-PORT MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, PQCC24
SD/SDIO/MMC Multiplexer -40°C to 85°C 24-Pin MLP EP T/R
SD/SDIO/MMC MUX, -40 TO 85DEG C; Available until stocks are exhausted
Signal Switch/Codec/Multiplexer
DIFFERENTIAL MULTIPLEXER, 4 CHAN
多路复用器, SD/SDIO/MMC, -40 至 85度 C;
The FSSD06 is a two-port multiplexer that allows Secure Digital (SD), Secure Digital I/O (SDIO), and Multimedia Card (MMC) host controllers to be expanded out to multiple cards or peripherals. This configuration enables the CMD, CLK, and D[3:0] signals to be multiplexed to dual-card peripherals. It is optimized for 1-bit / 4-bit SD / MMC applications. The architecture includes the necessary bi-directional data and command transfer capability for single high-voltage cards or dual-voltage supply cards. The clock path for the FSSD06 is a uni-directional buffer with an integrated pull-up for high-impedance mode. Typical applications involve switching in portables and consumer applications: cell phones, digital cameras, home theater monitors, portable GPS units, and printers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSSD06BQX.