onsemi FSFR1700HSL

Advanced Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSFR1700HSL.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-04-17
LTD Date2017-04-17

Descriptions

Descriptions of onsemi FSFR1700HSL provided by its distributors.

Advanced Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter
SWITCH, MOSFET, GATE DRIVR, 200W, 9SIP-L; On State Resistance:1ohm; Distribution Switch Case Style:SIP; No. of Pins:9; Thermal Protection:Yes; Power Dissipation Pd:11.6W; No. of Outputs:1; Operating Temperature Range:-40°C to +130°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail
FSFR1700 Current Limiting Over Temperature Over Voltage Tube FSFR-HS dc ac converter 25V 26.2mm 100W Up to 600kHz
HALF BRIDGE BASED PERIPHERAL DRI
IC FPS HALF BRIDGE RES CONV 9SIP
IC OFFLINE SW HALF-BRIDGE 9SIP
The FSFR-HS is a highly integrated power switch designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFR-HS simplifies designs while improving productivity and performance. The FSFR-HS combines power MOSFETs, a high-side gate-drive circuit, an accurate current-controlled oscillator, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which provides stable operation with excellent noise immunity. Using zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and significantly improves efficiency. The ZVS also reduces the switching noise noticeably, even though the operating frequency increases. It allows a small Electromagnetic Interference (EMI) filter, besides the high operating frequency, to reduce the volume of the resonant tank and to increase power density. The FSFR-HS can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd