onsemi FSBF10CH60BTL

Trans IGBT Module N-CH 600V 10A 20000mW 27-Pin SPM27-JB Rail
$ 12.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF10CH60BTL.

IHS

Datasheet15 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

Elcodis

Inventory History

3 month trend:
-3.70%

CAD Models

Download onsemi FSBF10CH60BTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.04
$ 11.93
Stock
109,279
145,659
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
PDIP
Module
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
10 A
10 A
Power Dissipation
20 W
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Intelligent Power Module (IPM), Motion Control Longer Pins
Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-BA Rail
FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27
Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EA Rail

Descriptions

Descriptions of onsemi FSBF10CH60BTL provided by its distributors.

Trans IGBT Module N-CH 600V 10A 20000mW 27-Pin SPM27-JB Rail
Motion SPM-3 Series 600 V 10 A 3-Phase IGBT Inverter - SPMJB-027
Transistor; DC Collector Current:10A; Collector Emitter Voltage, Vces:600V; Power Dissipation, Pd:20W; Collector Emitter Voltage, V(br)ceo:600V; Operating Temperature Range:-40°C to +150°C; No. of Pins:27 ;RoHS Compliant: No
6-PACK IGBT MODULE 10A 600V 3 PH; Transistor Type:IGBT; Max Voltage Vce Sat:2.2V; Operating Temperature Range:-40°C to +150°C; Case Style:SPM27-JB; Max Current Ic Continuous a:10A; Power Dissipation:20W; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V
FSBF10CH60BTL is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBF10CH60BTL.