onsemi FSBF10CH60B

FSBF10CH60B Series 600 V 10 A 3-Phase IGBT Smart Power Module - SPM-27JA
$ 11.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBF10CH60B.

IHS

Datasheet15 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSBF10CH60B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-05-31
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
FSBF5CH60B Series 600 V 5 A 3-Phase IGBT Smart Power Module - SPM-27JA

Descriptions

Descriptions of onsemi FSBF10CH60B provided by its distributors.

FSBF10CH60B Series 600 V 10 A 3-Phase IGBT Smart Power Module - SPM-27JA
Trans IGBT Module N-CH 600V 10A 27-Pin SPM27-JA Rail
Intelligent Power Module, 600V, 10A
Motor / Motion / Ignition Controllers & Drivers Smart Power Module
Transistor; Transistor Type:IGBT Module;
600V, -10A , IGBT, SMART POWER MODULE
AC Motor Controller, 20A, DMA27
MODULE SPM 600V 10A 3PH SPM27-JA
Transistor; Power Dissipation, Pd:22W; No. of Pins:27; Leaded Process Compatible:No; Package/Case:SPM27-JA; Peak Reflow Compatible (260 C):No; Termination Type:Through Hole; Transistor Type:IGBT Module; Frequency:20kHz ;RoHS Compliant: No
FSBF10CH60B is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBF10CH60B.