onsemi FSBB20CH60F

FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB20CH60F.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

element14 APAC

onsemi

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-04-24
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-BA Rail
Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EA Rail
Intelligent Power Module (IPM), Motion Control Longer Pins
FSBF10CH60B Series 600 V 10 A 3-Phase IGBT Smart Power Module - SPM-27JA
Trans IGBT Module N-CH 600V 10A 20000mW 27-Pin SPM27-JB Rail

Descriptions

Descriptions of onsemi FSBB20CH60F provided by its distributors.

FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27
Intelligent Power Module, 600V, 20A
AC Motor Controller, 40A, Hybrid, DMA27
Power Module 27-Pin SPM27-CA Rail
IC SMART POWER MOD 20A SPM27-CA
Ipm, Igbt, 20A, 600V, Spmca-027; Ipm Power Device:igbt; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):20A; Isolation Voltage:2500Vrms; Ipm Case Style:spmca-027; Ipm Series:spm3; Product Range:-; Svhc:no Svhc Rohs Compliant: Yes
FSBB20CH60F is a Motion SPM® 3 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBB20CH60F .
  • FSBB20CH60F.
  • FSBB20CH60F..