onsemi FSBS15CH60

Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-BA Rail
$ 12.893
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBS15CH60.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

onsemi

Factory Futures

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi FSBS15CH60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.893
$ 13.973
$ 13.973
Stock
132,369
63,843
63,843
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
Module
Module
Collector Emitter Breakdown Voltage
600 V
600 V
600 V
Max Collector Current
15 A
15 A
15 A
Power Dissipation
32 W
55 W
55 W
Collector Emitter Saturation Voltage
-
2 V
2 V
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-10
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EA Rail
Trans IGBT Module N-CH 600V 10A 20000mW 27-Pin SPM27-JB Rail

Descriptions

Descriptions of onsemi FSBS15CH60 provided by its distributors.

Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-BA Rail
Smart Power Module; Input Voltage Primary Max:253V; Output Current Max:15A; No. of Outputs:1; Power Dissipation, Pd:32W; Frequency:20kHz; Supply Voltage Min:13.5V; Supply Voltage Max:450V; Termination Type:Through Hole ;RoHS Compliant: Yes
FSBS15CH60 is a Motion SPM® 3 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd