onsemi FSBB30CH60F

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EA Rail
$ 19.822
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB30CH60F.

IHS

Datasheet15 pages5 years ago
Datasheet14 pages12 years ago

Upverter

onsemi

Factory Futures

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSBB30CH60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-04-24
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-BA Rail
FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27
Trans IGBT Module N-CH 600V 10A 20000mW 27-Pin SPM27-JB Rail

Descriptions

Descriptions of onsemi FSBB30CH60F provided by its distributors.

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EA Rail
IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
Intelligent Power Module, 600V, 30A
IGBT IPM 600V 30A 27-PWRDIP MOD
Motion SPM® 3 Series / IC SMART PWR MODULE SPM27-EA
IPM, IGBT, 30A, 600V, SPMEA-027;
AC Motor Controller, 60A, Hybrid, DMA27
FSBB30CH60F is a Motion SPM® 3 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd