Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FNB33060T

Triple Half Bridge Motor Driver 300V 27-Pin SPM Rail

$ 15.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FNB33060T.

onsemi

Datasheet14 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

IHS

Newark

Inventory History

3 month trend:
+222%

CAD Models

Download onsemi FNB33060T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.573
$ 18.87
Stock
195,963
218,606
Authorized Distributors
6
6
Case/Package
-
Module
Number of Pins
-
27
Number of Outputs
7
3
Max Output Current
60 A
60 A
Output Voltage
-
600 V
Interface
-
-
Min Supply Voltage
14 V
13.5 V
Max Supply Voltage
400 V
16.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FNB33060T provided by its distributors.

Triple Half Bridge Motor Driver 300V 27-Pin SPM Rail
Motor / Motion / Ignition Controllers & Drivers 30A SPM3V V6
FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA
Intelligent Power Module, 600 V, 30A
30A SPM3V V6 - 27LD, PDD STD, DBC DOUBLE DIP TYPE
AC Motor Controller, 60A, Hybrid
SMP3 600V/30A 3-PH IGBT INVERTER, SPM-27
6 SPM-27-RA Through hole mounting 5.7mm(height)
IC REG CTRLR BOOST/SEPIC 10MSOP
IGBT IPM 600V 30A 27-PWRDIP MOD
IPM IGBT 600V 30A 27-Pin SPMPA Tube
FNB33060T is an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown,thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd