onsemi FSBB20CH120D

Intelligent Power Module, 1200V, 20A
$ 21.515
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB20CH120D.

IHS

Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi FSBB20CH120D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FSBB20CH120D provided by its distributors.

Intelligent Power Module, 1200V, 20A
IPM IGBT 1200V 20A 27-Pin SPMPA Tube
IPM Module I GBT 16.5V 2.8V 2500V 27-Pin SPMMG Tube
Avnet Japan
SPM-MG-027 Intelligent Power Modules (IPM) ROHS
onsemi ,BLDC ,PMSM , Motion SPM 3, 3 , SPM3
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Smart Power Module 3-Ph 1200V 20A SPM327
RS APAC
AC Motor Controller, 40A, Hybrid
FSBB20CH120D is an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logiclevel gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd