onsemi FSBB15CH120D

1200V-15A 3 Phase Igbt Inverter With Integral Gate Dricer S And Protection
$ 18.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB15CH120D.

IHS

Datasheet0 pages0 years ago

Future Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FSBB15CH120D provided by its distributors.

1200V-15A 3 Phase IGBT INVERTER WITH INTEGRAL GATE DRICER S AND PROTECTION
IPM IGBT 1200V 15A 27-Pin DIP Tube
Intelligent Power Module, 1200V, 15A
Spm3V Inv 1200V 15A Rohs Compliant: Yes
IPM Module I GBT 16.5V 2.6V 2500V 27-Pin SPMMF Tube
Avnet Japan
SPM-MF-027 Intelligent Power Modules (IPM) ROHS
AC Motor Controller, 30A, Hybrid
FSBB15CH120D is an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logiclevel gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBB15CH120D.