onsemi FSB50325AT

Motor / Motion / Ignition Controllers & Drivers Smart Power Module
$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50325AT.

onsemi

Datasheet15 pages6 years ago
Datasheet14 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.89
$ 3.09
Stock
147,087
173,536
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
PDIP
Module
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
1.7 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFSB50450A
MOTION SPM (SMART POWER MODULE) 5 SERIES AC Motor Controller, 3.9A
onsemiFSB50550A
FSB50550 Series SPM 5 Version 500 V 2 A 3 Phase FRFET Smart Power Module- DIP-23
Intelligent Power Module (IPM), Motion Control Wide Creepage VBU, VBV, VBW Pins
MicrochipMIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
STMicroelectronicsL4973V5.1
STMicroelectronics DCDCconversion chip, buck converter, 55 VInput, 3.5Amaximum output, PDIP
MicrochipMIC59P60YN
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver - DIP-20

Descriptions

Descriptions of onsemi FSB50325AT provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers Smart Power Module
Intelligent Power Module (IPM), Motion Control
IPM MOSFET 250V 1.7A 23-Pin SPM5N Tube
RAIL/250V, 1A, 3PHASE, FRFET SMART POWER MODULE
SPM-23-ED Intelligent Power Modules (IPM) ROHS
250V 1A 3PH FRFET SMRT PWR MOD
AC Motor Controller, 4.4A, DMA23
FSB50325AT is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50325AT contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50325AT features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50325AT employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50325AT is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSB50325AT.