STMicroelectronics L4973V5.1

STMicroelectronics DCDCconversion chip, buck converter, 55 VInput, 3.5Amaximum output, PDIP
$ 2.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4973V5.1.

Entegreci

Datasheet28 pages21 years ago

HQonline

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
-0.28%

CAD Models

Download STMicroelectronics L4973V5.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX773CPD+
Boost Converter, No, 300kHz Transistor Driver, 1 Ch, 3V-16.5V, 5V/12V/15V, PDIP-14, TH
Texas InstrumentsLM2575N-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Texas InstrumentsLM2575HVN-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Texas InstrumentsLM2575HVN-5.0/NOPB
IC REG BUCK 5V 1A 16-DIP / Conv DC-DC 4V to 60V Step Down Single-Out 5V 1A 16-Pin PDIP Tube
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX736CPD+
Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDIP14

Descriptions

Descriptions of STMicroelectronics L4973V5.1 provided by its distributors.

STMicroelectronics DCDCconversion chip, buck converter, 55 VInput, 3.5Amaximum output, PDIP
Switching Regulator, Voltage-mode, 5.5A, 300kHz Switching Freq-Max, BCDMOS, PDIP18
L4973 Series 55 V 3.5 A Adjustable/Fixed Step Down Switching Regulator - DIP-18
L4973 Tube Matte Tin (Sn) Active DC to DC switching regulator 24V 7.1mm 3.5A 100kHz~300kHz
3.5A DC/DC Switching Regulator, 55V In, 5.1V Out, PDIP
L4973V5.1, STEP DOWN DC-DC CONVERTER, 3.5A, ADJUSTABLE, 5.1 TO 50 V, 18-PIN PDIP
IC REG BUCK ADJ/5.1V 3.5A 18DIP
Dc/Dc Conv, Buck, 100Khz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:8V; Input Voltage Max:55V; Max Output Current:3.5A; Ic Case/Package:Dip; No. Of Pins:18Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics L4973V5.1
The L4973 is a step down monolithic power switching regulator delivering 3.5A at fixed voltages of 3.3V or 5.1V and using a simple external divider output adjustable voltage up to 50V. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical RDS(on) of 0.15\Omega ) to obtain very high efficiency and very fast switching times. Switching frequency up to 300KHz are achievable (the maximum power dissipation of the packages must be observed). A wide input voltage range between 8V to 55V and output voltages regulated from 3.3V to 40V cover the majority of the today applications. Features of this new generation of DC-DC converter includes pulse by pulse current limit, hiccup mode for output short circuit protection, voltage feed forward regulation, soft start, input/output synchronization, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown. Packages available are in plastic dual in line, DIP- 18 (12+3+3) for standard assembly, and SO20 (12+4+4) for SMD assembly.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics