onsemi FSB50450A

Motion Spm (smart Power Module) 5 Series AC Motor Controller, 3.9A
$ 3.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50450A.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSB50450A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Intelligent Power Module (IPM), Motion Control Wide Creepage VBU, VBV, VBW Pins
Motor / Motion / Ignition Controllers & Drivers Smart Power Module
onsemiFSB50250A
Intelligent Power Module, 500V, 2A Standard Pin Length
MicrochipMIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
STMicroelectronicsL4973V5.1
STMicroelectronics DCDCconversion chip, buck converter, 55 VInput, 3.5Amaximum output, PDIP
MicrochipMIC59P60YN
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver - DIP-20

Descriptions

Descriptions of onsemi FSB50450A provided by its distributors.

MOTION SPM (SMART POWER MODULE) 5 SERIES AC Motor Controller, 3.9A
Motor / Motion / Ignition Controllers & Drivers Smart Power Module
onsemi AC induction,BLDC electric motor,PMSM Motor intelligent power module, 3 phase output, PDIPencapsulation
MOSFET IPM 500V 1.5A 23-PWRDIP
Intelligent Power Module, 500V, 4A
3-Phase Motor Driver 15V 23-Pin SPM23-FD Rail
RAIL / 500V, 1A, 3PHASE, FRFET SMART POWER MODULE
500V 1A 3PH FRFET SMRT PWR MOD
FSB50450A is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50450A contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50450A features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50450A employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50450A is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd