onsemi FSB50325A

FSB50325 Series SPM 5 Version 2 250V 1A 3 Phase FRFET Smart Power Module- DIP-23
$ 3.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50325A.

onsemi

Datasheet15 pages6 years ago
Datasheet14 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.09
$ 2.89
Stock
160,287
137,390
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
Module
PDIP
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
1.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FSB50325A provided by its distributors.

FSB50325 Series SPM 5 Version 2 250V 1A 3 Phase FRFET Smart Power Module- DIP-23
Motor / Motion / Ignition Controllers & Drivers 250V, 1A, 3PHASE FRFET SMRT PWR MDLE
IPM MOSFET 250V 1.7A 23-Pin SPM5P Tube
Intelligent Power Module, 250V, 3A
RAIL/250V, 1A, 3PHASE, FRFET SMART POWER MODULE
SPM-23-FD Intelligent Power Modules (IPM) ROHS
250V 1A 3PH FRFET SMRT PWR MOD
AC Motor Controller, 4.4A, DMA23
FSB50325A is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50325A contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50325A features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50325A employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50325A is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd