onsemi FSAM30SH60A

Trans IGBT Module N-CH 600V 30A 32-Pin SPM32-AA Rail
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAM30SH60A.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Farnell

onsemi

Newark

CAD Models

Download onsemi FSAM30SH60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.92
Stock
157,433
195,479
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
DIP
Module
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
-
-
Power Dissipation
62 W
62 W
Collector Emitter Saturation Voltage
2.5 V
2.3 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiLB11983-E
3-Phase Sensorless Motor Driver
onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
Texas InstrumentsLM628N-8/NOPB
NMOS Tube LM628 General Purpose motor driver 5V 110mA 13.72mm -40C~85C TA
onsemiLV8773-E
LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H
onsemiLB11847-E
PWM Current Control Type Stepping Motor Driver
onsemiLB1946-E
PWM Current Control Stepping Motor Driver

Descriptions

Descriptions of onsemi FSAM30SH60A provided by its distributors.

Trans IGBT Module N-CH 600V 30A 32-Pin SPM32-AA Rail
FSAM15SH Series Single Output 400 V 30 A 3 Phase Motor Driver - SPM-32AA
Intelligent Power Module, 600V, 30A
Smart Power Module / SMART POWER MODULE 30A SPM32-AA
AC Motor Controller, 60A, Hybrid, DMA32
Power Supply IC; Frequency:15kHz; Input Voltage Primary Max:15V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-20°C to +125°C; Output Current Max:5A; Output Voltage Max:4.5V ;RoHS Compliant: Yes
FSAM30SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSAM30SH60A.