onsemi FSA9688CUCX

USB Port Accessory Detection with 4: 1 Switch (USB, USB, MHL, UART) FSA9688C
$ 0.834

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA9688CUCX.

Fairchild Semiconductor

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of onsemi FSA9688CUCX provided by its distributors.

USB Port Accessory Detection with 4:1 Switch (USB, USB, MHL, UART) FSA9688C
Usb-C Accessory Switch/Reel |Onsemi FSA9688CUCX
USB-C ACCESSORY SWITCH / Circuit IC Switch
Non-RoHS Compliant Obsolete Switch IC
- Analog Switches / Multiplexers ROHS
The FSA9688C is a multimedia USB port switch featuring automatic switching and accessory detection. The FSA9688C allows the sharing of a common USB port to pass up to two HS-USB paths, MHL, and UART (audio), as well as factory programmability. In addition, the FSA9688C integrates detection for standard ID resistor values, Battery Charging BC1.2, custom accessories, and force download mode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd