onsemi FSA831AL10X

USB2.0 High-Speed (480 Mbps) Charger Detection with Isolation Switch
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA831AL10X.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA831AL10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
EAR99 MCP73831 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 500mA 0.5mm -40C~85C TA
Texas InstrumentsBQ29209TDRBRQ1
Battery Protection Li-Ion 0.085mA 4.3V 8-Pin SON T/R
Texas InstrumentsBQ29441DRBR
IC BATT PROT LI-ION 2-4CELL 8SON / Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Texas InstrumentsBQ29400ADCT3
Battery Protection Li-Ion 4.4V 8-Pin SSOP T/R

Descriptions

Descriptions of onsemi FSA831AL10X provided by its distributors.

USB2.0 High-Speed (480 Mbps) Charger Detection with Isolation Switch
2mA 4V 6V 4 V to 6 V USB Multi-Function Controller MICROPAK-10 2.1mm*1.6mm*500¦Ìm
MicroPak-10(1.6x2.1) Battery Management ICs ROHS
ACTIVE NOT REC (Last Updated: 1week ago) BOTTOM Tape & Reel (TR) e4 battery management 2mA 6V 1.6mm -40C~85C TA
Charger Detection Device 10-Pin MicroPak W
POWER SUPPLY SUPPORT CIRCUIT, PQCC10;
IC USB2.0 CHGR DETECT 10MICROPAK
IC BATT PWR SUPPLY SUPPORT CIRC
The FSA831A is a charger-detection IC with an integrated isolation switch for use with a micro/mini USB port. The FSA831A detects battery chargers and is compliant with USB Battery Charging Specification, Rev 1.2 (BC1.2). The algorithm incorporates Data Contact Detection (DCD), which ensures that the shorter, inner pins of the USB connector are making contact prior to continuing with battery charger detection. The device determines if a Dedicated Charging Port (DCP), Charging Downstream Port (CDP), or a typical PC host, called a Standard Downstream Port (SDP), is connected. If a charger is detected, the FSA831A determines whether the charger is a DCP or CDP. For SDP and CDP detection, an internal isolation switch is closed to connect the D+/D- lines of the USB cable to the resident USB transceiver within the portable device. The FSA831A conforms to all the constraints for the Dead Battery Provision (DBP) within the BC1.2 specification, including a 30-minute timer that cannot exceed 45 minutes, per BC1.2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd