onsemi FSA4476UCX

Analog Audio Switch with Protection Function, USB Type-C
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA4476UCX.

IHS

Datasheet14 pages2 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA4476UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-06-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FSA4476UCX provided by its distributors.

Analog Audio Switch with Protection Function, USB Type-C
AUDIO SWITCH, USB 2.0, 480MBPS, WLCSP-25; USB IC Type:USB Type-C Audio Switch; USB Standard:USB 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:WLCSP; No. of Pins:25Pins; Data Rate:480Mbps; No. of Ports:- RoHS Compliant: Yes
FSA4476 is a high performance Type-C USB port multimedia switch which supports analog audio headsets. The FSA4476 allows the sharing of a common USB Type-C port to pass USB2.0 signal, analog audio, sideband use wires and analog audio microphone signal. The FSA4476 supports high voltage on CC port, SBU port and USB port on USB Type-C receptacle side. In addition, FSA4476 supports dual power supply with VBAT rail or VBUS rail and dead battery application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd