Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA3357L8X

Low Voltage SP3T Analog Switch (3: 1 Multiplexer/Demultiplexer)
$ 0.407
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA3357L8X.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA3357L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-26
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTS5A3357DCUR
20Ω 1 triple-pole/single-throw(SP3T) VSSOP-8-0.5mm Analog Switches, Multiplexers ROHS
Texas InstrumentsTS5A3359DCUR
ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer)
Texas InstrumentsTS5A3359YZPR
5V, 3:1 (SP3T), 1-channel, analog multiplexer, 1Ω Ron 8-DSBGA -40 to 85
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of onsemi FSA3357L8X provided by its distributors.

Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer)
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, QCC8
Analog Switch Single SP3T 8-Pin MicroPak T/R
IC SWITCH SP3TX1 15OHM 8MICROPAK
MULTIPLEXERS / DEMULTIPLEXERS;
The FSA3357 is a high performance, single-pole/triple-throw (SP3T) Analog Switch or 3:1 Multiplexer/Demultiplexer. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance. The break before make select circuitry prevents disruption of signals on the B0, B1, or B2 Ports due to the switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd