Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA3357K8X

Low Voltage SP3T Analog Switch (3: 1 Multiplexer/Demultiplexer)
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA3357K8X.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+233%

CAD Models

Download onsemi FSA3357K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.405
$ 0.405
Stock
459,663
598,064
598,064
Authorized Distributors
6
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
3
3
3
Number of Circuits
1
1
1
Low Level Output Current
-
100 mA
100 mA
High Level Output Current
128 mA
100 mA
100 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS5A3357DCUR
Analog Switch/Analog Multiplexer Single 1:3 8-Pin VSSOP T/R / IC SWITCH SP3T US8
Texas InstrumentsTS5A3357DCUT
5V, 3:1 (SP3T), 1-channel, analog multiplexer 8-VSSOP -40 to 85
Texas InstrumentsTS5A3359DCUR
ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer)
NXP SemiconductorsNX3L4357GM,115
NX3L4357 Series 4.3 V SP3T 750 mOhm Low-Ohmic Analog Switch - XQFN-10

Descriptions

Descriptions of onsemi FSA3357K8X provided by its distributors.

Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer)
IC, SWITCH, ANALOG, SP3T, LV, US8; Analogue Switch Type:SP3T; No. of Channels:1; Bandwidth:250MHz; On State Resistance Max:15ohm; Turn Off Time:3.7ns; Turn On Time:6.5ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:US8; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:3357; No. of Switches:1; On Resistance Rds(on):9ohm; On State Resistance Max:5ohm; On State Resistance Max:15ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:US8; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:SMD
The FSA3357 is a high performance, single-pole/triple-throw (SP3T) Analog Switch or 3:1 Multiplexer/Demultiplexer. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance. The break before make select circuitry prevents disruption of signals on the B0, B1, or B2 Ports due to the switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA3357K8X.
  • FSA3357K8X...