onsemi 74LCX138M

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Arrow Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.612
$ 0.612
Stock
377,147
587,922
587,922
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC138AQDRQ1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Lvc/lcx/z Series, Other Decoder/driver, Inverted Output, PDSO16, SOIC-16
74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of onsemi 74LCX138M provided by its distributors.

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
74LCX138 Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - SOIC-16
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
74Lcx Cmos, Smd, 74Lcx138, Soic16; Logic Family/Base Number:74Lcx138; Logic Type:Decoder; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Ic Family:74Lcx; Rohs Compliant: Yes |Onsemi 74LCX138M...
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. Product Highlights: 5V tolerant inputs 2.3V to 3.6V VCC specifications provided 6.0 ns tPD max (VCC = 3.3V), 10 A ICC max Power down high impedance inputs and outputs 24 mA output drive (VCC = 3.0V) Implements patented noise/EMI reduction circuitry Latch-up performance exceeds 500 mA ESD performance: Human body model > 2000V Machine model > 200V Leadless DQFN package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX138M.
  • 74LCX138M..
  • 74LCX138M...