onsemi FSA1153UCX

Audio/Video Switch, 1 Func, 2 Channel, CMOS, PBGA12
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA1153UCX.

Master Electronics

Datasheet11 pages7 years ago

IHS

Upverter

onsemi

Future Electronics

CAD Models

Download onsemi FSA1153UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FSA1153UCX provided by its distributors.

Audio/Video Switch, 1 Func, 2 Channel, CMOS, PBGA12
DP3T USB Type C Audio and UART Analog Switch with OVP DP3T USB Type C Audio and UART Analog Switch with OVP
Analog Switch Single DP3T 12-Pin WLCSP T/R
Usb2.0 Hs/Audio |Onsemi FSA1153UCX
FSA1153 - DP3T USB TYPE C AUDIO
IC SWITCH DP3T X 1 2OHM 12WLCSP
USB TYPE-C AUDIO SWITCH, -40 TO 85DEG C; USB IC Type: USB Type-C Audio Switch; USB Standard: USB 2.0; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: WLCSP; No. of Pins: 12Pins; Data Rate: -; No. of Po

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd