onsemi FS7M0680YDTU

Offline Power Switching Products 6A/800V 70KHz Power Switch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7M0680YDTU.

IHS

Datasheet18 pages21 years ago
Datasheet0 pages0 years ago

Factory Futures

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-11-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
onsemi Buck-Boost Switching Regulator 5A Max 1-Out TO-220 TH 5-Pin
Texas InstrumentsLM2731YMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsTPS60400DBVT
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsLMR10515YMFE/NOPB
IC REG BUCK ADJ 1.5A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753

Descriptions

Descriptions of onsemi FS7M0680YDTU provided by its distributors.

Offline Power Switching Products 6A/800V 70KHz Power Switch
Switching Regulator, Current-mode, 24A, 72kHz Switching Freq-Max, PZFM5
Power Switch 6A 5-Pin(5+Tab) TO-3P Rail
AC-DC Controller And Voltage Regulator
IC SWIT PWM CM OVP UVLO HV TO3P
IC OFFLINE SW MULT TOP TO3P-5L
POWER SWITCH, TO-3P (FORMING)-5; Voltage, input max:30V; Current, output max:6A; Termination Type:Through Hole; Temperature, operating range:-25°C to +85°C; Temp, op. max:85°C; Temp, op. min:-25°C; Base number:7; Case style:TO-3P (Forming); Pins, No. of:5; Voltage, output:30V; Voltage, supply max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd