onsemi LM2596DSADJR4G

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2596DSADJR4G.

HQonline

Datasheet25 pages17 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.77%

CAD Models

Download onsemi LM2596DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.221
$ 1.42
Stock
580,020
203,273
Authorized Distributors
6
6
Case/Package
D2PAK
D2PAK
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
7.5 A
7.5 A
Switching Frequency
150 kHz
150 Hz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
73 %
73 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of onsemi LM2596DSADJR4G provided by its distributors.

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
LM2596DSADJR4G Switching Regulator 3A Adjustable; 1.23 to 37 V; 5-Pin D2PAK
Adjustable Buck Regulator, 3A, 40V In, 37V Out, D2PAK, Tape & Reel
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) D2PAK T/R
DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-40Vin, 1.23V-37V/3A out, 150 kHz, TO-263-5
Buck Regulator, Switching, 3.0 A
Switching Regulator, Voltage-mode, 7.5A, 180kHz Switching Freq-Max, PSSO5
onsemi DC to DC converter, maximum output37 V 3A, maximum input40 V, Adjustable output
Buck-boost type Adjustable 1.23V~37V 4.5V~40V 3A TO-263-5 DC-DC Converters ROHS
DC DC Converters; LM2596DSADJR4G; ON SEMICONDUCTOR; 5; Buck; 9.347 mm; 1
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2Pak (5 Leads + Tab), TO-263BA
DC/DC CONV, BUCK, 3A, 150KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Min: 1.23V; Output Voltage Max: 37V; Switching Frequency: 150kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd