Texas Instruments TPS60400DBVT

60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60400DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages25 years ago

Mouser

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-93.06%

CAD Models

Download Texas Instruments TPS60400DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.598
$ 0.598
Stock
330,615
1,441,210
1,441,210
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
250 kHz
250 kHz
250 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60400DBVT.

Related Parts

Texas InstrumentsTPS60403DBVT
60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Texas InstrumentsTPS60403DBVTG4
60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Texas InstrumentsTPS60401DBVR
60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60400DBVT provided by its distributors.

60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
UNREGULATED 60-MILLIAMP CHARGE PUMP VOLTAGE INVERTER Switched Capacitor Converter, 0.06A, 350kHz Switching Freq-Max, PDSO5
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
IC, CHARGE PUMP VOLTAGE INVERTER SOT23-5; IC, CHARGE PUMP VOLTAGE INVERTER SOT23-5; Input Voltage Min:1.6V; Input Voltage Max:5.25V; DC / DC Converter IC Case:SOT-23; No. of Pins:5; Output Current:60mA; Output Voltage Min:-5.25V; Output Voltage Max:-1.6V; Topology:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60400DBVT .
  • TPS60400DBVT.