Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FS6377-01G-XTP

FS6377 Series 5.5 V 230 MHz I2C Programmable 3-PLL Clock - SOIC-16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS6377-01G-XTP.

IHS

Datasheet22 pages4 years ago
Datasheet23 pages4 years ago

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FS6377-01G-XTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.89
Stock
270,147
234,499
234,499
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
150 MHz
150 MHz
Number of Outputs
-
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Renesas670M-04ILF
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of onsemi FS6377-01G-XTP provided by its distributors.

FS6377 Series 5.5 V 230 MHz I2C Programmable 3-PLL Clock - SOIC-16
Crystal PLL Clock Generator 16-SOIC (0.154 3.90mm Width) FS6377 clock generator ic 5V 230MHz 43mA 9.89mm
Clock Generator/Frequency Synthesizer /PLL
I2C Programmable 3-PLL Clock FS6377-01G-XTP
Processor Specific Clock Generator, 150MHz, CMOS, PDSO16
Pll, Clock Generation, 0 To 70Deg C; Frequency:150Mhz; Pll Type:Clock Generation; No. Of Pins:16Pins; Pll Case Style:Soic; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Onsemi FS6377-01G-XTP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd