onsemi FQU1N60CTU

Power Mosfet, N-channel, Qfet®, 600 V, 1 A, 11.5 Ω, Ipak
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU1N60CTU.

IHS

Datasheet9 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU1N60CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-12-03
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFQU1N50TU
MOSFET N-CH 500V 1.1A IPAK
STMicroelectronicsSTD1NK60-1
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=600V 1A IPAK(TO-251) TH 3-Pin
Transistor,mosfet,n-Channel,500V V(Br)Dss,1.3A I(D),to-251Aa Rohs Compliant: Yes |Onsemi SSU1N50BTU
Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK

Descriptions

Descriptions of onsemi FQU1N60CTU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, IPAK
MOSFET N-Channel 600V 1A 11.5Ω@500mA,10V 170pF@25V TO-251 TH 6.8mm × 2.5mm × 6.3mm
N-Channel 600 V 11.5 Ohm Through Hole Mosfet -TO-251AA
N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 1A I(D), 600V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N-CH, 600V, 1A, TO-251AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 2.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU1N60CTU.