onsemi SSU1N50BTU

Transistor, mosfet, n-Channel, 500V V(Br)Dss, 1.3A I(D), to-251Aa Rohs Compliant: Yes |Onsemi SSU1N50BTU
$ 0.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SSU1N50BTU.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SSU1N50BTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-18
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 1.6 A, 5.3 Ω, IPAK
Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) IPAK Rail
Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK
STMicroelectronicsSTD2NC45-1
N-CHANNEL 450V 4.1OHM 1.5A IPAK SuperMESH POWER MOSFET
Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, IPAK
Single N-Channel 600 V 4.4 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of onsemi SSU1N50BTU provided by its distributors.

Transistor,mosfet,n-Channel,500V V(Br)Dss,1.3A I(D),to-251Aa Rohs Compliant: Yes |Onsemi SSU1N50BTU
Trans MOSFET N-CH 520V 1.3A 3-Pin(3+Tab) IPAK Rail
N-CH/500V/1.3A/5.5OHM/Substitute of SSU1N50ATU
Power Field-Effect Transistor, 1.3A I(D), 520V, 5.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),26W(Tc) 4V@ 250µA 11nC@ 10V 1individualNChannel 520V 5.3Ω@ 650mA,10V 340pF@25V Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supplies, power factor correction and electronic lamp ballasts based on half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd