Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU1N50TU

Mosfet N-ch 500V 1.1A Ipak
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU1N50TU.

IHS

Datasheet11 pages24 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, IPAK
STMicroelectronicsSTD3NK50Z-1
N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in an IPAK package
MOSFET N-CH 500V 2.4A TO251-3 N-Channel 500 V 2.4A (Tc) 22W (Tc) Through Hole PG-TO251-3
MOSFET N-CH 500V 1.7A TO251-3 N-Channel 500 V 1.7A (Tc) 18W (Tc) Through Hole PG-TO251-3
MOSFET N-CH 500V 4.3A TO251-3 N-Channel 500 V 4.3A (Tc) 53W (Tc) Through Hole PG-TO251-3
Power MOSFET 600V 0.8A 15 Ohm Single N-Channel DPAK

Descriptions

Descriptions of onsemi FQU1N50TU provided by its distributors.

MOSFET N-CH 500V 1.1A IPAK
Power Field-Effect Transistor, 1.1A I(D), 500V, 9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),25W(Tc) 5V@ 250µA 5.5nC@ 10V 1individualNChannel 500V 9Ω@ 550mA,10V 150pF@25V IPAK Through hole mounting
N-CHANNEL POWER MOSFET
MOSFETs 500V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd