onsemi FQU2N60CTU

Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK
$ 0.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU2N60CTU.

Upverter

Datasheet9 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Newark

onsemi

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU2N60CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-07-27
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTU2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in IPAK package
onsemiFQU3N60TU
Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Rail
onsemiFQU2N60TU
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) IPAK Rail
STMicroelectronicsSTD3NK60Z-1
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) IPAK Tube
STMicroelectronicsSTD3NK50Z-1
STMICROELECTRONICS STD3NK50Z-1 MOSFET Transistor, N Channel, 1.15 A, 500 V, 2.8 ohm, 10 V, 3.75 V
Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) IPAK Rail

Descriptions

Descriptions of onsemi FQU2N60CTU provided by its distributors.

Transistor: N-MOSFET; unipolar; 600V; 1.9A; 4.7ohm; 2.5W; -55+150 deg.C; THT; IPAK
Power MOSFET, N-Channel, QFET®, 600 V, 1.9 A, 4.7 Ω, IPAK
N-Channel 600 V 4.7 Ohm Through Hole Power Mosfet - IPAK-3
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU2N60CTU.