Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD1NK60-1

STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=600V 1A IPAK(TO-251) TH 3-Pin
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD1NK60-1.

Newark

Datasheet15 pages20 years ago

Future Electronics

TME

Inventory History

3 month trend:
-64.13%

CAD Models

Download STMicroelectronics STD1NK60-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTU1HN60K3
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in IPAK package
onsemiFQU1N50TU
MOSFET N-CH 500V 1.1A IPAK
STMicroelectronicsSTD2NK60Z-1
N-channel 600 V, 7.2 Ohm, 1.4 A Zener-protected SuperMESH(TM) MOSFET in a IPAK package
Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, IPAK
onsemiFQU1N60TU
Trans MOSFET N-CH 600V 1A 3-Pin(3+Tab) IPAK Rail
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK

Descriptions

Descriptions of STMicroelectronics STD1NK60-1 provided by its distributors.

STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=600V 1A IPAK(TO-251) TH 3-Pin
STD1NK60-1 N-CHANNEL MOSFET TRANSISTOR, 1 A, 600 V, 3-PIN TO-252
N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH Power MOSFET in IPAK package
Ciiva
N-CHANNEL 600V-8 OHM-1A IPAK SUPERMESH POWER MOSFET Power Field-Effect Transistor, 1A I(D), 600V, 8.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N CH, 600V, 1A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:600V; On Resistance Rds(on):8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:1A; Package / Case:IPAK; Power Dissipation Pd:30W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD1NK601