Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQT7N10TF

Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT7N10TF.

IHS

Datasheet8 pages25 years ago

Fairchild Semiconductor

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQT7N10TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.312
Stock
280,242
4,445,383
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
4 V
2 V
Rds On Max
350 mΩ
350 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
250 pF
290 pF

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-04
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
MOSFET N-CH 100V 1.8A SOT223-4 N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
Diodes Inc.ZXMN10A08GTA
N-Channel 100 V 0.25 Ohm Power MOSFET Surface Mount -SOT-223-3
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3

Descriptions

Descriptions of onsemi FQT7N10TF provided by its distributors.

Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 100V 1.7A SOT-223
N-Channel 100 V 0.35 Ohm Surface Mount Mosfet - SOT-223
MOSFET, N CH, 100V, 1.7A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.28o; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT7N10TF.