Descriptions of Infineon IRFL4310TRPBF provided by its distributors.
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
100V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 1.6 A, 0.2 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R
IRFL4310TRPBF,MOSFET, 100V, 1. 6A, 200 MOHM, 17 NC QG, SOT-2
HEXFET Power MOSFET Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:1W; No. Of Pins:4Pins Rohs Compliant: Yes |Infineon IRFL4310TRPBF.
MOSFET, N CH, 100V, 1.6A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.