onsemi FDPF12N50T

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
$ 1.04
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF12N50T.

IHS

Datasheet10 pages12 years ago

Newark

onsemi

Fairchild Semiconductor

Factory Futures

Inventory History

3 month trend:
+8.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-06
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTP11NK50ZFP
N-Ch MOSFET, 500V, 10A, 30W(Tc), 68nC@10V, 1.39nF@25V, 520mΩ@4.5A,10V, TO-220FP, TH, 20mm H
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
onsemiFQP11N40
Trans MOSFET N-CH 400V 11.4A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FDPF12N50T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
Trans MOSFET N-CH 500V 11.5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 11.5A I(D), 500V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
42W(Tc) 30V 5V@ 250µA 30nC@ 10V 1individualNChannel 500V 650mΩ@ 6A,10V 11.5A 1.315nF@25V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
Drain Source Voltage Vds:500V; Continuous Drain Current Id:11.5A; Operating Temperature Max:150°C; Product Range:Unifet Series; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes |Onsemi FDPF12N50T.
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF12N50T.