onsemi FDPF7N50

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF7N50.

IHS

Datasheet10 pages22 years ago

onsemi

Fairchild Semiconductor

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
N-Channel Power MOSFET, UniFETTM, FRFET®, 500V, 9A, 850mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
N-Channel QFET® MOSFET 500V, 9A, 800mΩ
onsemiFQPF9N50
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F T/R

Descriptions

Descriptions of onsemi FDPF7N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
N-Channel UniFETTM MOSFET 500V, 7A, 900mΩ
Power Field-Effect Transistor, 7A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:7A; Resistance, Rds On:0.9ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:28A; No. of Pins:3; Power Dissipation:31.3W; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd