onsemi FQPF10N50CF

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 10 A, 610 mΩ, TO-220F
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF10N50CF.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FQPF10N50CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-01-06
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F
onsemiFQPF13N50
Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF13NK50Z
N-channel 500 V, 0.4 Ohm, 11 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF10N50CF provided by its distributors.

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 10 A, 610 mΩ, TO-220F
Single N-Channel 500 V 48 W 56 nC DMOS Through Hole Mosfet - TO-220F-3
N-CHANNEL QFET FRFET MOSFET Power Field-Effect Transistor, 10A I(D), 500V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:10A; Resistance, Rds On:0.61ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:40A; Pins, No. of:3; Power Dissipation:48W; Voltage, Vds Max:500V; Voltage, Vgs th Max:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd