onsemi FQPF9N25CT

Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF9N25CT.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF9N25CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.533
$ 0.71
Stock
98,665
224,733
Authorized Distributors
1
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
8.8 A
8.8 A
Threshold Voltage
-
-
Rds On Max
430 mΩ
430 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
38 W
38 W
Input Capacitance
710 pF
710 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
onsemiFQPF9N25
250V N-Channel MOSFET | MOSFET N-CH 250V 6.7A TO-220F
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF630
N-Channel 200 V 400 mO 25 nC Flange Mount QFET Mosfet - TO-220F
onsemiFQPF10N20
40W(Tc) 30V 5V@250µA 18nC@10V 1 N-Ch 200V 360mΩ@3.4A,10V 6.8A 670pF@25V TO-220F TH
STMicroelectronicsIRF630FP
N-Channel 200V - 0.35 Ohm - 9A - TO-220FP MESH OVERLAY(TM) MOSFET

Descriptions

Descriptions of onsemi FQPF9N25CT provided by its distributors.

Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Trans MOSFET N-CH 250V 8.8A 3-Pin(3+Tab) TO-220FP Tube
N-Channel 250 V 8.8 A 38 W Through Hole Mosfet TO-220F-3
Power Field-Effect Transistor, 8.8A I(D), 250V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd