Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF10N20

200V N-channel Mosfet | Mosfet N-ch 200V 6.8A TO-220F
$ 0.428
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF10N20.

IHS

Datasheet10 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF10N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiFQPF9N25C
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
onsemiFQPF630
N-Channel 200 V 400 mO 25 nC Flange Mount QFET Mosfet - TO-220F
onsemiFQP7P20
Trans MOSFET P-CH 200V 7.3A 3-Pin(3+Tab) TO-220 Rail
MOSFET P-CH 200V 7.3A TO-220F
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF10N20 provided by its distributors.

200V N-Channel MOSFET | MOSFET N-CH 200V 6.8A TO-220F
Power Field-Effect Transistor, 6.8A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWER MOSFET
MOSFET, N, TO-220F; Transistor type:MOSFET; Current, Id cont:6.8A; Resistance, Rds on:0.36R; Case style:TO-220F; Current, Idm pulse:27.2A; Pins, No. of:3; Power dissipation:40W; Power, Pd:40W; Transistor polarity:N; Voltage, Vds RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd